Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex, AP63356QZV-7 Sync Buck Converter 3.5A Adjustable 9-Pin, V-DFN3020-13

RS Stock No.: 222-2776Brand: DiodesZetexManufacturers Part No.: AP63356QZV-7
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3.5A

Regulator Function

Buck Converter

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.8 V

Output Type

Adjustable

Pin Count

9

Package Type

V-DFN3020-13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.23

AED 4.223 Each (In a Pack of 10) (ex VAT)

AED 44.34

AED 4.434 Each (In a Pack of 10) (inc. VAT)

DiodesZetex, AP63356QZV-7 Sync Buck Converter 3.5A Adjustable 9-Pin, V-DFN3020-13
Select packaging type

AED 42.23

AED 4.223 Each (In a Pack of 10) (ex VAT)

AED 44.34

AED 4.434 Each (In a Pack of 10) (inc. VAT)

DiodesZetex, AP63356QZV-7 Sync Buck Converter 3.5A Adjustable 9-Pin, V-DFN3020-13
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3.5A

Regulator Function

Buck Converter

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.8 V

Output Type

Adjustable

Pin Count

9

Package Type

V-DFN3020-13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more