Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
40 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
40 V
Minimum Output Current
3.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
SO-8EP
Pin Count
8
AED 50.14
AED 10.028 Each (In a Pack of 5) (ex VAT)
AED 52.65
AED 10.529 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 50.14
AED 10.028 Each (In a Pack of 5) (ex VAT)
AED 52.65
AED 10.529 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 10.028 | AED 50.14 |
50 - 95 | AED 8.61 | AED 43.05 |
100 - 495 | AED 7.508 | AED 37.54 |
500 - 1995 | AED 6.72 | AED 33.60 |
2000+ | AED 5.985 | AED 29.92 |
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
40 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
40 V
Minimum Output Current
3.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
SO-8EP
Pin Count
8