Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex AP7375-18W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V

RS Stock No.: 254-8501Brand: DiodesZetexManufacturers Part No.: AP7375-18W5-7
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 38.06

AED 1.522 Each (In a Pack of 25) (ex VAT)

AED 39.96

AED 1.598 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP7375-18W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Select packaging type

AED 38.06

AED 1.522 Each (In a Pack of 25) (ex VAT)

AED 39.96

AED 1.598 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP7375-18W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 1.522AED 38.06
50 - 75AED 1.522AED 38.06
100 - 225AED 1.208AED 30.19
250 - 975AED 1.208AED 30.19
1000+AED 0.998AED 24.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more