Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
2%
Stock information temporarily unavailable.
AED 34.12
AED 1.365 Each (In a Pack of 25) (ex VAT)
AED 35.83
AED 1.433 Each (In a Pack of 25) (inc. VAT)
DiodesZetex AP7375-50SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Select packaging type
Standard
25
AED 34.12
AED 1.365 Each (In a Pack of 25) (ex VAT)
AED 35.83
AED 1.433 Each (In a Pack of 25) (inc. VAT)
DiodesZetex AP7375-50SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 1.365 | AED 34.12 |
50 - 75 | AED 1.312 | AED 32.81 |
100 - 225 | AED 1.05 | AED 26.25 |
250 - 975 | AED 1.05 | AED 26.25 |
1000+ | AED 0.84 | AED 21.00 |
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
2%