Technical Document
Specifications
Brand
DiodesZetexRegulator Function
LDO
Maximum Output Current
300mA
Regulator Type
Low Noise LDO
Output Voltage
7 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±1.5%
Load Regulation
20 mV
Package Type
MSOP-8EP
Pin Count
8
Maximum Switching Frequency
2.2 μF
Country of Origin
China
AED 7.93
AED 7.93 Each (ex VAT)
AED 8.33
AED 8.33 Each (inc. VAT)
Standard
1
AED 7.93
AED 7.93 Each (ex VAT)
AED 8.33
AED 8.33 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 7.93 |
10 - 99 | AED 7.51 |
100 - 499 | AED 7.24 |
500 - 999 | AED 6.98 |
1000+ | AED 6.67 |
Technical Document
Specifications
Brand
DiodesZetexRegulator Function
LDO
Maximum Output Current
300mA
Regulator Type
Low Noise LDO
Output Voltage
7 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±1.5%
Load Regulation
20 mV
Package Type
MSOP-8EP
Pin Count
8
Maximum Switching Frequency
2.2 μF
Country of Origin
China