Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex AZ1117CH-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3+Tab-Pin, SOT-223

RS Stock No.: 828-7599Brand: DiodesZetexManufacturers Part No.: AZ1117CH-1.8TRG1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

6mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Height

1.7mm

Length

6.7mm

Width

3.7mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 47.25

AED 0.945 Each (In a Pack of 50) (ex VAT)

AED 49.61

AED 0.992 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AZ1117CH-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3+Tab-Pin, SOT-223
Select packaging type

AED 47.25

AED 0.945 Each (In a Pack of 50) (ex VAT)

AED 49.61

AED 0.992 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AZ1117CH-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.945AED 47.25
250 - 450AED 0.42AED 21.00
500 - 950AED 0.42AED 21.00
1000 - 1950AED 0.315AED 15.75
2000+AED 0.315AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

6mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Height

1.7mm

Length

6.7mm

Width

3.7mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in