Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Maximum Output Current
800mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
10 mV
Load Regulation
15 mV
Accuracy
±1%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Maximum Input Voltage
15 V
Height
1.7mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-20 °C
Width
3.7mm
Length
6.7mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
AED 41.20
AED 0.824 Each (In a Pack of 50) (ex VAT)
AED 43.26
AED 0.865 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 41.20
AED 0.824 Each (In a Pack of 50) (ex VAT)
AED 43.26
AED 0.865 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 750 | AED 0.824 | AED 41.20 |
800 - 1950 | AED 0.412 | AED 20.60 |
2000+ | AED 0.309 | AED 15.45 |
Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Maximum Output Current
800mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
10 mV
Load Regulation
15 mV
Accuracy
±1%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Maximum Input Voltage
15 V
Height
1.7mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-20 °C
Width
3.7mm
Length
6.7mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.