Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc 40V 2A, Schottky Diode, 2-Pin DO-214AC B240A-13-F

RS Stock No.: 922-8092Brand: DiodesZetexManufacturers Part No.: B240A-13-F
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

China

Product details

Schottky Barrier Diodes, 2A to 9A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,837.50

AED 0.368 Each (On a Reel of 5000) (ex VAT)

AED 1,929.38

AED 0.386 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 40V 2A, Schottky Diode, 2-Pin DO-214AC B240A-13-F

AED 1,837.50

AED 0.368 Each (On a Reel of 5000) (ex VAT)

AED 1,929.38

AED 0.386 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 40V 2A, Schottky Diode, 2-Pin DO-214AC B240A-13-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

China

Product details

Schottky Barrier Diodes, 2A to 9A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more