Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SMAF
Peak Reverse Repetitive Voltage
40V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky Barrier
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (On a Reel of 10000) (ex VAT)
AED 0.21
Each (On a Reel of 10000) (inc. VAT)
10000
AED 0.20
Each (On a Reel of 10000) (ex VAT)
AED 0.21
Each (On a Reel of 10000) (inc. VAT)
10000
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SMAF
Peak Reverse Repetitive Voltage
40V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky Barrier