Diodes Inc BC857BW-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323

RS Stock No.: 711-4884Brand: DiodesZetexManufacturers Part No.: BC857BW-7-F
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
AED 1.048Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 28.88

AED 0.578 Each (In a Pack of 50) (ex VAT)

AED 30.32

AED 0.607 Each (In a Pack of 50) (inc. VAT)

Diodes Inc BC857BW-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323
Select packaging type

AED 28.88

AED 0.578 Each (In a Pack of 50) (ex VAT)

AED 30.32

AED 0.607 Each (In a Pack of 50) (inc. VAT)

Diodes Inc BC857BW-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 100AED 0.578AED 28.88
150 - 450AED 0.262AED 13.12
500 - 950AED 0.262AED 13.12
1000 - 2450AED 0.262AED 13.12
2500+AED 0.262AED 13.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
AED 1.048Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
AED 1.048Each (In a Pack of 100) (ex VAT)