Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
45 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
AED 52.50
AED 1.05 Each (Supplied as a Tape) (ex VAT)
AED 55.12
AED 1.102 Each (Supplied as a Tape) (inc. VAT)
Standard
50
AED 52.50
AED 1.05 Each (Supplied as a Tape) (ex VAT)
AED 55.12
AED 1.102 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 200 | AED 1.05 | AED 52.50 |
250 - 450 | AED 0.472 | AED 23.62 |
500 - 950 | AED 0.472 | AED 23.62 |
1000 - 1950 | AED 0.368 | AED 18.38 |
2000+ | AED 0.315 | AED 15.75 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
45 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details