Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
150 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.05mm
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
AED 14.42
AED 2.884 Each (In a Pack of 5) (ex VAT)
AED 15.14
AED 3.028 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 14.42
AED 2.884 Each (In a Pack of 5) (ex VAT)
AED 15.14
AED 3.028 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 25 | AED 2.884 | AED 14.42 |
30 - 145 | AED 1.957 | AED 9.78 |
150 - 745 | AED 1.545 | AED 7.72 |
750 - 1495 | AED 1.39 | AED 6.95 |
1500+ | AED 1.288 | AED 6.44 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
150 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.05mm
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Product details