Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523

RS Stock No.: 122-0906Brand: DiodesZetexManufacturers Part No.: BZT52C3V0T-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.3 x 0.9 x 0.65mm

Typical Voltage Temperature Coefficient

-1.75mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZT52C Series, Diodes Inc

Surface Mount case: SOD-523

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.3 x 0.9 x 0.65mm

Typical Voltage Temperature Coefficient

-1.75mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZT52C Series, Diodes Inc

Surface Mount case: SOD-523

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more