Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc, 6.2V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523

RS Stock No.: 921-0947Brand: DiodesZetexManufacturers Part No.: BZT585B6V2T-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOD-523

Zener Type

Precision

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.3 x 0.9 x 0.65mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.1V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

2.2mV/°C

Product details

Zener Diodes 350mW, BZT585B Series, Diodes Inc

Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.45

AED 0.154 Each (In a Pack of 100) (ex VAT)

AED 16.22

AED 0.162 Each (In a Pack of 100) (inc. VAT)

Diodes Inc, 6.2V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
Select packaging type

AED 15.45

AED 0.154 Each (In a Pack of 100) (ex VAT)

AED 16.22

AED 0.162 Each (In a Pack of 100) (inc. VAT)

Diodes Inc, 6.2V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.154AED 15.45
500 - 900AED 0.103AED 10.30
1000 - 1900AED 0.103AED 10.30
2000 - 2900AED 0.103AED 10.30
3000+AED 0.103AED 10.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOD-523

Zener Type

Precision

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.3 x 0.9 x 0.65mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.1V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

2.2mV/°C

Product details

Zener Diodes 350mW, BZT585B Series, Diodes Inc

Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more