Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc, 5.1V Zener Diode 2% 350 mW SMT 3-Pin SOT-23

RS Stock No.: 790-4555Brand: DiodesZetexManufacturers Part No.: BZX84B5V1-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-2.7mV/°C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 350mW, BZX84B Series, Diodes Inc

Zener Voltage Tolerance of 2%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.45

AED 0.154 Each (Supplied as a Tape) (ex VAT)

AED 16.22

AED 0.162 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 5.1V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Select packaging type

AED 15.45

AED 0.154 Each (Supplied as a Tape) (ex VAT)

AED 16.22

AED 0.162 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 5.1V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 500AED 0.154AED 15.45
600 - 1400AED 0.103AED 10.30
1500+AED 0.103AED 10.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-2.7mV/°C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 350mW, BZX84B Series, Diodes Inc

Zener Voltage Tolerance of 2%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more