Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

RS Stock No.: 146-0570Brand: DiodesZetexManufacturers Part No.: BZX84C20-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

14.4 → 18mV/°C

Country of Origin

China

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Zener Diode, 20V 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

AED 309.00

AED 0.103 Each (On a Reel of 3000) (ex VAT)

AED 324.45

AED 0.108 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

AED 309.00

AED 0.103 Each (On a Reel of 3000) (ex VAT)

AED 324.45

AED 0.108 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Zener Diode, 20V 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

14.4 → 18mV/°C

Country of Origin

China

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Zener Diode, 20V 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)