Technical Document
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
17V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOD-323
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
1.8 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Height
1.1mm
Width
1.4mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.8mm
Country of Origin
China
Product details
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
AED 630.00
AED 0.21 Each (On a Reel of 3000) (ex VAT)
AED 661.50
AED 0.22 Each (On a Reel of 3000) (inc. VAT)
3000
AED 630.00
AED 0.21 Each (On a Reel of 3000) (ex VAT)
AED 661.50
AED 0.22 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.21 | AED 630.00 |
9000+ | AED 0.21 | AED 630.00 |
Technical Document
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
17V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOD-323
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
1.8 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Height
1.1mm
Width
1.4mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.8mm
Country of Origin
China
Product details