Diodes Inc D1213A-02SR-7, Dual-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143

RS Stock No.: 770-4756Brand: DiodesZetexManufacturers Part No.: D1213A-02SR-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

4

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1mm

Maximum Reverse Leakage Current

1µA

Length

3mm

Height

1mm

Width

1.4mm

Test Current

1mA

Country of Origin

China

Product details

Dual Channel Data Line Protection TVS Diode Array, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

Diodes Inc D1213A-02SR-7, Dual-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
Select packaging type

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

Diodes Inc D1213A-02SR-7, Dual-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

4

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1mm

Maximum Reverse Leakage Current

1µA

Length

3mm

Height

1mm

Width

1.4mm

Test Current

1mA

Country of Origin

China

Product details

Dual Channel Data Line Protection TVS Diode Array, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more