Diodes Inc DESD1FLEX2SOQ-7, Dual-Element ESD Protection Diode, 200W, 3-Pin SOT-23

RS Stock No.: 246-6732Brand: DiodesZetexManufacturers Part No.: DESD1FLEX2SOQ-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Maximum Clamping Voltage

40V

Minimum Breakdown Voltage

30.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

200W

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,732.50

AED 0.578 Each (On a Reel of 3000) (ex VAT)

AED 1,819.12

AED 0.607 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DESD1FLEX2SOQ-7, Dual-Element ESD Protection Diode, 200W, 3-Pin SOT-23

AED 1,732.50

AED 0.578 Each (On a Reel of 3000) (ex VAT)

AED 1,819.12

AED 0.607 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DESD1FLEX2SOQ-7, Dual-Element ESD Protection Diode, 200W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Clamping Voltage

40V

Minimum Breakdown Voltage

30.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

200W

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more