Technical Document
Specifications
Brand
DiodesZetexLogic Type
CMOS, TTL
Output Current
1.9 A
Supply Voltage
4.5 → 18V
Pin Count
5
Package Type
TSOT25
Fall Time
15ns
Driver Type
MOSFET
Stock information temporarily unavailable.
AED 29.92
AED 2.992 Each (In a Pack of 10) (ex VAT)
AED 31.42
AED 3.142 Each (In a Pack of 10) (inc. VAT)
DiodesZetex DGD0211CWTQ-7 MOSFET Gate Driver, 1.9 A, 4.5 → 18V 5-Pin, TSOT25
Select packaging type
Standard
10
AED 29.92
AED 2.992 Each (In a Pack of 10) (ex VAT)
AED 31.42
AED 3.142 Each (In a Pack of 10) (inc. VAT)
DiodesZetex DGD0211CWTQ-7 MOSFET Gate Driver, 1.9 A, 4.5 → 18V 5-Pin, TSOT25
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.992 | AED 29.92 |
50 - 90 | AED 2.94 | AED 29.40 |
100 - 240 | AED 2.31 | AED 23.10 |
250 - 990 | AED 2.258 | AED 22.58 |
1000+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
DiodesZetexLogic Type
CMOS, TTL
Output Current
1.9 A
Supply Voltage
4.5 → 18V
Pin Count
5
Package Type
TSOT25
Fall Time
15ns
Driver Type
MOSFET