Technical Document
Specifications
Brand
DiodesZetexLogic Type
CMOS, TTL
Output Current
1.5 A, 2 A
Supply Voltage
5V
Pin Count
10
Package Type
W-DFN3030
Fall Time
25ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
35ns
Topology
Half Bridge
Number of Drivers
2
Bridge Type
Half Bridge
Mounting Type
Surface Mount
Country of Origin
China
AED 5,098.50
AED 1.70 Each (On a Reel of 3000) (ex VAT)
AED 5,353.42
AED 1.785 Each (On a Reel of 3000) (inc. VAT)
3000
AED 5,098.50
AED 1.70 Each (On a Reel of 3000) (ex VAT)
AED 5,353.42
AED 1.785 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexLogic Type
CMOS, TTL
Output Current
1.5 A, 2 A
Supply Voltage
5V
Pin Count
10
Package Type
W-DFN3030
Fall Time
25ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
35ns
Topology
Half Bridge
Number of Drivers
2
Bridge Type
Half Bridge
Mounting Type
Surface Mount
Country of Origin
China