Diodes Inc DLPT05-7-F, Uni-Directional TVS Diode Array, 300W, 3-Pin SOT-23

RS Stock No.: 122-0200Brand: DiodesZetexManufacturers Part No.: DLPT05-7-F
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.8V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Height

1.1mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

3mm

Country of Origin

China

Product details

Low Capacitance Transient Voltage Suppressors, DLP Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DLPT05-7-F, Uni-Directional TVS Diode Array, 300W, 3-Pin SOT-23

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DLPT05-7-F, Uni-Directional TVS Diode Array, 300W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000AED 0.315AED 945.00
9000+AED 0.262AED 787.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.8V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Height

1.1mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

3mm

Country of Origin

China

Product details

Low Capacitance Transient Voltage Suppressors, DLP Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in