Diodes Inc Dual N/P-Channel MOSFET, 4.6 A, 3.3 A, 30 V, 6-Pin TSOT-26 DMC3071LVT-7

RS Stock No.: 182-6878Brand: DiodesZetexManufacturers Part No.: DMC3071LVT-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

4.6 A, 3.3 A

Maximum Drain Source Voltage

30 V

Package Type

TSOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 (PChannel) mΩ, 90 (NChannel) mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5 (NChannel) V, 2.5 (PChannel) V

Minimum Gate Threshold Voltage

1 (NChannel) V, 1 (PChannel) V

Maximum Power Dissipation

1.1 W

Maximum Gate Source Voltage

±20 V, ±20 V

Number of Elements per Chip

2

Width

1.7mm

Length

3mm

Typical Gate Charge @ Vgs

4.5 nC @ 10 V (NChannel), 6.5 nC @ 10 V (PChannel)

Maximum Operating Temperature

+150 °C

Height

0.9mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,260.00

AED 0.42 Each (On a Reel of 3000) (ex VAT)

AED 1,323.00

AED 0.441 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Dual N/P-Channel MOSFET, 4.6 A, 3.3 A, 30 V, 6-Pin TSOT-26 DMC3071LVT-7

AED 1,260.00

AED 0.42 Each (On a Reel of 3000) (ex VAT)

AED 1,323.00

AED 0.441 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Dual N/P-Channel MOSFET, 4.6 A, 3.3 A, 30 V, 6-Pin TSOT-26 DMC3071LVT-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

4.6 A, 3.3 A

Maximum Drain Source Voltage

30 V

Package Type

TSOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 (PChannel) mΩ, 90 (NChannel) mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5 (NChannel) V, 2.5 (PChannel) V

Minimum Gate Threshold Voltage

1 (NChannel) V, 1 (PChannel) V

Maximum Power Dissipation

1.1 W

Maximum Gate Source Voltage

±20 V, ±20 V

Number of Elements per Chip

2

Width

1.7mm

Length

3mm

Typical Gate Charge @ Vgs

4.5 nC @ 10 V (NChannel), 6.5 nC @ 10 V (PChannel)

Maximum Operating Temperature

+150 °C

Height

0.9mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more