Dual N-Channel MOSFET, 800 mA, 20 V, 6-Pin SOT-363 Diodes Inc DMN2710UDW-7

RS Stock No.: 246-6798Brand: DiodesZetexManufacturers Part No.: DMN2710UDW-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

800 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.30

Each (On a Reel of 3000) (ex VAT)

AED 0.315

Each (On a Reel of 3000) (inc. VAT)

Dual N-Channel MOSFET, 800 mA, 20 V, 6-Pin SOT-363 Diodes Inc DMN2710UDW-7

AED 0.30

Each (On a Reel of 3000) (ex VAT)

AED 0.315

Each (On a Reel of 3000) (inc. VAT)

Dual N-Channel MOSFET, 800 mA, 20 V, 6-Pin SOT-363 Diodes Inc DMN2710UDW-7
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

800 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more