Diodes Inc DMN N-Channel MOSFET, 527 mA, 60 V, 3-Pin DFN1006-3 DMN62D4LFB4-7B
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
527 mA
Maximum Drain Source Voltage
60 V
Series
DMN
Package Type
DFN1006-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Si
Country of Origin
China
AED 1,575.00
AED 0.158 Each (On a Reel of 10000) (ex VAT)
AED 1,653.75
AED 0.166 Each (On a Reel of 10000) (inc. VAT)
10000
AED 1,575.00
AED 0.158 Each (On a Reel of 10000) (ex VAT)
AED 1,653.75
AED 0.166 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
527 mA
Maximum Drain Source Voltage
60 V
Series
DMN
Package Type
DFN1006-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Si
Country of Origin
China