Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc P-Channel MOSFET, 2.5 A, 20 V, 3-Pin SOT-323 DMP2165UW-7

RS Stock No.: 182-6915Brand: DiodesZetexManufacturers Part No.: DMP2165UW-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

1.35mm

Length

2.2mm

Typical Gate Charge @ Vgs

3.5 nC @ 4.5V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc P-Channel MOSFET, 2.5 A, 20 V, 3-Pin SOT-323 DMP2165UW-7

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc P-Channel MOSFET, 2.5 A, 20 V, 3-Pin SOT-323 DMP2165UW-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

1.35mm

Length

2.2mm

Typical Gate Charge @ Vgs

3.5 nC @ 4.5V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more