Diodes Inc DMW SiC N-Channel MOSFET, 44.5 A, 1200 V, 3-Pin TO-247 DMWSH120H80SM3
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
44.5 A
Maximum Drain Source Voltage
1200 V
Series
DMW
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China
AED 69.25
AED 69.25 Each (ex VAT)
AED 72.71
AED 72.71 Each (inc. VAT)
1
AED 69.25
AED 69.25 Each (ex VAT)
AED 72.71
AED 72.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 69.25 |
10 - 99 | AED 63.79 |
100+ | AED 60.06 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
44.5 A
Maximum Drain Source Voltage
1200 V
Series
DMW
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China