Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
TO220AC
Peak Reverse Repetitive Voltage
600V
Rectifier Type
General Purpose
Diode Type
Fast Recovery Epitaxial Diode
Pin Count
2
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4.65
Each (In a Tube of 50) (ex VAT)
AED 4.882
Each (In a Tube of 50) (inc VAT)
Diodes Inc 600V Fast Recovery Epitaxial Diode Rectifier & Schottky Diode, 2-Pin TO220AC DTH3006D
50
AED 4.65
Each (In a Tube of 50) (ex VAT)
AED 4.882
Each (In a Tube of 50) (inc VAT)
Diodes Inc 600V Fast Recovery Epitaxial Diode Rectifier & Schottky Diode, 2-Pin TO220AC DTH3006D
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.65 | AED 232.50 |
100 - 450 | AED 3.60 | AED 180.00 |
500 - 950 | AED 3.00 | AED 150.00 |
1000 - 2450 | AED 2.35 | AED 117.50 |
2500+ | AED 2.25 | AED 112.50 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
TO220AC
Peak Reverse Repetitive Voltage
600V
Rectifier Type
General Purpose
Diode Type
Fast Recovery Epitaxial Diode
Pin Count
2