Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
ITO-220AC
Peak Reverse Repetitive Voltage
600V
Rectifier Type
General Purpose
Diode Type
Fast Recovery Epitaxial Diode
Pin Count
2
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 5.70
Each (In a Tube of 50) (ex VAT)
AED 5.985
Each (In a Tube of 50) (inc VAT)
Diodes Inc 600V Fast Recovery Epitaxial Diode Rectifier & Schottky Diode, 2-Pin ITO-220AC DTH3006FP
50
AED 5.70
Each (In a Tube of 50) (ex VAT)
AED 5.985
Each (In a Tube of 50) (inc VAT)
Diodes Inc 600V Fast Recovery Epitaxial Diode Rectifier & Schottky Diode, 2-Pin ITO-220AC DTH3006FP
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 5.70 | AED 285.00 |
100 - 450 | AED 4.40 | AED 220.00 |
500 - 950 | AED 3.65 | AED 182.50 |
1000 - 2450 | AED 2.90 | AED 145.00 |
2500+ | AED 2.75 | AED 137.50 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
ITO-220AC
Peak Reverse Repetitive Voltage
600V
Rectifier Type
General Purpose
Diode Type
Fast Recovery Epitaxial Diode
Pin Count
2