Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc, 18V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

RS Stock No.: 182-6953Brand: DiodesZetexManufacturers Part No.: DZ9F18S92-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

18V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

0.8 x 0.6 x 0.37mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

16mV/°C

Forward Current

10mA

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,030.00

AED 0.103 Each (On a Reel of 10000) (ex VAT)

AED 1,081.50

AED 0.108 Each (On a Reel of 10000) (inc. VAT)

Diodes Inc, 18V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

AED 1,030.00

AED 0.103 Each (On a Reel of 10000) (ex VAT)

AED 1,081.50

AED 0.108 Each (On a Reel of 10000) (inc. VAT)

Diodes Inc, 18V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 20000AED 0.103AED 1,030.00
30000 - 40000AED 0.103AED 1,030.00
50000+AED 0.103AED 1,030.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

18V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

0.8 x 0.6 x 0.37mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

16mV/°C

Forward Current

10mA

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more