Technical Document
Specifications
Brand
DiodesZetexStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
8 → 32pF
Package Type
SMD
Pin Count
4
Dimensions
3.2 x 2.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 9,765.00
AED 3.255 1 Reel of 1 (ex VAT)
AED 10,253.25
AED 3.418 1 Reel of 1 (inc. VAT)
DiodesZetex 24MHz Crystal SMD 4-Pin 3.2 x 2.5mm
3000
AED 9,765.00
AED 3.255 1 Reel of 1 (ex VAT)
AED 10,253.25
AED 3.418 1 Reel of 1 (inc. VAT)
DiodesZetex 24MHz Crystal SMD 4-Pin 3.2 x 2.5mm
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
8 → 32pF
Package Type
SMD
Pin Count
4
Dimensions
3.2 x 2.5mm
Country of Origin
China