Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
300 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.25 V
Maximum Collector Cut-off Current
0.0001mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.05mm
Height
1mm
Width
1.4mm
Dimensions
3.05 x 1.4 x 1mm
Product details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
AED 21.89
AED 0.876 Each (In a Pack of 25) (ex VAT)
AED 22.98
AED 0.92 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 21.89
AED 0.876 Each (In a Pack of 25) (ex VAT)
AED 22.98
AED 0.92 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 125 | AED 0.876 | AED 21.89 |
150 - 725 | AED 0.515 | AED 12.88 |
750 - 1475 | AED 0.412 | AED 10.30 |
1500+ | AED 0.36 | AED 9.01 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
300 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.25 V
Maximum Collector Cut-off Current
0.0001mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.05mm
Height
1mm
Width
1.4mm
Dimensions
3.05 x 1.4 x 1mm
Product details