Diodes Inc Bridge Rectifier, 800mA, 200V, 4-Pin

RS Stock No.: 751-4458Brand: DiodesZetexManufacturers Part No.: HD02-T
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

MiniDIP SMD

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

4.9mm

Dimensions

4.9 x 4 x 2.7mm

Height

2.7mm

Width

4mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, HD Series, Diodes Inc

Low Forward Voltage Drop
Ideally Suited for Automated Assembly

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 35.44

AED 1.418 Each (Supplied as a Tape) (ex VAT)

AED 37.21

AED 1.489 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc Bridge Rectifier, 800mA, 200V, 4-Pin
Select packaging type

AED 35.44

AED 1.418 Each (Supplied as a Tape) (ex VAT)

AED 37.21

AED 1.489 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc Bridge Rectifier, 800mA, 200V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
25 - 125AED 1.418AED 35.44
150 - 725AED 0.788AED 19.69
750 - 1475AED 0.735AED 18.38
1500+AED 0.63AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

MiniDIP SMD

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

4.9mm

Dimensions

4.9 x 4 x 2.7mm

Height

2.7mm

Width

4mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, HD Series, Diodes Inc

Low Forward Voltage Drop
Ideally Suited for Automated Assembly

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more