Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
700kHz
Typical Slew Rate
0.3V/µs
Maximum Operating Frequency
20 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Maximum Input Voltage
±18 (Dual) V, 36 (Single) V
Typical Voltage Gain
100 dB
Output Current
50 (Sink) μA, -60 (Source) mA
Offset Voltage
4mV
Length
4.95mm
Height
1.5mm
Width
3.95mm
Input Voltage Range
±1 → ±18 V, 2 → 36 V
Input Offset Current
150nA
Dimensions
4.95 X 3.95 X 1.5mm
Minimum Input Voltage
±1 (Dual) V, 2 (Single) V
Typical Input Voltage Noise Density
40nV/√Hz
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
AED 47.25
AED 0.945 Each (In a Pack of 50) (ex VAT)
AED 49.61
AED 0.992 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 47.25
AED 0.945 Each (In a Pack of 50) (ex VAT)
AED 49.61
AED 0.992 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
700kHz
Typical Slew Rate
0.3V/µs
Maximum Operating Frequency
20 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Maximum Input Voltage
±18 (Dual) V, 36 (Single) V
Typical Voltage Gain
100 dB
Output Current
50 (Sink) μA, -60 (Source) mA
Offset Voltage
4mV
Length
4.95mm
Height
1.5mm
Width
3.95mm
Input Voltage Range
±1 → ±18 V, 2 → 36 V
Input Offset Current
150nA
Dimensions
4.95 X 3.95 X 1.5mm
Minimum Input Voltage
±1 (Dual) V, 2 (Single) V
Typical Input Voltage Noise Density
40nV/√Hz
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.