Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Precision Shunt Precision Voltage Reference 4.096V 0.2% 3-Pin SOT-23, LM4040B41QFTA

RS Stock No.: 206-0269PBrand: DiodesZetexManufacturers Part No.: LM4040B41QFTA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

4.096V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Precision Shunt Precision Voltage Reference 4.096V 0.2% 3-Pin SOT-23, LM4040B41QFTA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Precision Shunt Precision Voltage Reference 4.096V 0.2% 3-Pin SOT-23, LM4040B41QFTA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

4.096V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more