Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Dual Switching Diode, Series, 3-Pin SOT-23 MMBD7000HS-7-F

RS Stock No.: 121-9625Brand: DiodesZetexManufacturers Part No.: MMBD7000HS-7-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Series

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-23

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

3mm

Dimensions

3 x 1.4 x 1.1mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 309.00

AED 0.103 Each (On a Reel of 3000) (ex VAT)

AED 324.45

AED 0.108 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Dual Switching Diode, Series, 3-Pin SOT-23 MMBD7000HS-7-F

AED 309.00

AED 0.103 Each (On a Reel of 3000) (ex VAT)

AED 324.45

AED 0.108 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Dual Switching Diode, Series, 3-Pin SOT-23 MMBD7000HS-7-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Series

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-23

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

3mm

Dimensions

3 x 1.4 x 1.1mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in