Diodes Inc MMBT2222A-7-F NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23

RS Stock No.: 711-4866Brand: DiodesZetexManufacturers Part No.: MMBT2222A-7-F
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

Diodes Inc MMBT2222A-7-F NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
Select packaging type

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

Diodes Inc MMBT2222A-7-F NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100AED 0.21AED 21.00
200 - 400AED 0.158AED 15.75
500 - 900AED 0.158AED 15.75
1000 - 1900AED 0.158AED 15.75
2000+AED 0.158AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more