Diodes Inc MMBT5401-7-F PNP Transistor, -600 mA, -150 V, 3-Pin SOT-23

RS Stock No.: 751-4512Brand: DiodesZetexManufacturers Part No.: MMBT5401-7-F
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-600 mA

Maximum Collector Emitter Voltage

-150 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Country of Origin

China

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.38

AED 0.158 Each (In a Pack of 250) (ex VAT)

AED 41.35

AED 0.166 Each (In a Pack of 250) (inc. VAT)

Diodes Inc MMBT5401-7-F PNP Transistor, -600 mA, -150 V, 3-Pin SOT-23
Select packaging type

AED 39.38

AED 0.158 Each (In a Pack of 250) (ex VAT)

AED 41.35

AED 0.166 Each (In a Pack of 250) (inc. VAT)

Diodes Inc MMBT5401-7-F PNP Transistor, -600 mA, -150 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
250 - 1250AED 0.158AED 39.38
1500 - 2750AED 0.105AED 26.25
3000 - 5750AED 0.105AED 26.25
6000 - 11750AED 0.105AED 26.25
12000+AED 0.052AED 13.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-600 mA

Maximum Collector Emitter Voltage

-150 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Country of Origin

China

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more