Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
2A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
SOP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Height
1.75mm
Length
5mm
Line Regulation
0.2 %/V
Dimensions
5 x 4 x 1.75mm
Load Regulation
0.5 %/A
Switching Regulator
Yes
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
AED 2,625.00
AED 1.05 Each (On a Reel of 2500) (ex VAT)
AED 2,756.25
AED 1.102 Each (On a Reel of 2500) (inc. VAT)
2500
AED 2,625.00
AED 1.05 Each (On a Reel of 2500) (ex VAT)
AED 2,756.25
AED 1.102 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
2A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
SOP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Height
1.75mm
Length
5mm
Line Regulation
0.2 %/V
Dimensions
5 x 4 x 1.75mm
Load Regulation
0.5 %/A
Switching Regulator
Yes
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.