DiodesZetex PAM2320BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, PSOP

RS Stock No.: 122-1493Brand: DiodesZetexManufacturers Part No.: PAM2320BECADJR
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

PSOP

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.75mm

Width

4mm

Dimensions

5 x 4 x 1.75mm

Switching Regulator

Yes

Length

5mm

Line Regulation

0.2 %/V

Load Regulation

0.5 %/A

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,018.75

AED 1.208 Each (On a Reel of 2500) (ex VAT)

AED 3,169.69

AED 1.268 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex PAM2320BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, PSOP

AED 3,018.75

AED 1.208 Each (On a Reel of 2500) (ex VAT)

AED 3,169.69

AED 1.268 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex PAM2320BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, PSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

PSOP

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.75mm

Width

4mm

Dimensions

5 x 4 x 1.75mm

Switching Regulator

Yes

Length

5mm

Line Regulation

0.2 %/V

Load Regulation

0.5 %/A

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more