Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex PAM2808BLBR LED Driver IC, 2.5 → 6 V dc 1.5A 8-Pin SOP

RS Stock No.: 122-1496Brand: DiodesZetexManufacturers Part No.: PAM2808BLBR
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

1.5A

Input Voltage

2.5 → 6 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Flashlight

Package Type

SOP

Number of Pins

8

Maximum Output Voltage

6.8V

Minimum Output Voltage

-0.3V

Current Rating

1.5A

Country of Origin

China

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 3,018.75

AED 1.208 Each (On a Reel of 2500) (ex VAT)

AED 3,169.69

AED 1.268 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex PAM2808BLBR LED Driver IC, 2.5 → 6 V dc 1.5A 8-Pin SOP

AED 3,018.75

AED 1.208 Each (On a Reel of 2500) (ex VAT)

AED 3,169.69

AED 1.268 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex PAM2808BLBR LED Driver IC, 2.5 → 6 V dc 1.5A 8-Pin SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Current

1.5A

Input Voltage

2.5 → 6 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Flashlight

Package Type

SOP

Number of Pins

8

Maximum Output Voltage

6.8V

Minimum Output Voltage

-0.3V

Current Rating

1.5A

Country of Origin

China

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in