Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex PAM2841SR LED Driver IC, 2.7 → 5.5 V dc 40mA 8-Pin MSOP

RS Stock No.: 790-2947PBrand: DiodesZetexManufacturers Part No.: PAM2841SR
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

40mA

Input Voltage

2.7 → 5.5 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

WLED Driver System

Package Type

MSOP

Number of Pins

8

Maximum Output Voltage

6.5V

Minimum Output Voltage

-0.3V

Current Rating

40mA

Country of Origin

China

Product details

LED Drivers for Displays / Backlights, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex PAM2841SR LED Driver IC, 2.7 → 5.5 V dc 40mA 8-Pin MSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex PAM2841SR LED Driver IC, 2.7 → 5.5 V dc 40mA 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

40mA

Input Voltage

2.7 → 5.5 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

WLED Driver System

Package Type

MSOP

Number of Pins

8

Maximum Output Voltage

6.5V

Minimum Output Voltage

-0.3V

Current Rating

40mA

Country of Origin

China

Product details

LED Drivers for Displays / Backlights, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more