Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP

RS Stock No.: 790-2953PBrand: DiodesZetexManufacturers Part No.: PAM2863ECR
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

2A

Input Voltage

4.5 → 40 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

30W

Application

Flashlight

Package Type

SOP

Number of Pins

8

Country of Origin

China

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

2A

Input Voltage

4.5 → 40 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

30W

Application

Flashlight

Package Type

SOP

Number of Pins

8

Country of Origin

China

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more