Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
770mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
150A
Country of Origin
China
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
AED 19.95
AED 3.99 Each (In a Pack of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 19.95
AED 3.99 Each (In a Pack of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.99 | AED 19.95 |
50 - 95 | AED 2.415 | AED 12.08 |
100+ | AED 2.362 | AED 11.81 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
770mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
150A
Country of Origin
China
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.