Technical Document
Specifications
Brand
DiodesZetexNumber of Transmitters
27
Number of Receivers
35
Number of Drivers per Line
62
Number of Receivers per Line
6
Package Type
LQFP
Pin Count
129
Country of Origin
Taiwan, Province Of China
AED 58.14
AED 58.14 Each (ex VAT)
AED 61.05
AED 61.05 Each (inc. VAT)
Standard
1
AED 58.14
AED 58.14 Each (ex VAT)
AED 61.05
AED 61.05 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 58.14 |
10 - 99 | AED 53.87 |
100 - 499 | AED 50.98 |
500 - 999 | AED 48.51 |
1000+ | AED 41.46 |
Technical Document
Specifications
Brand
DiodesZetexNumber of Transmitters
27
Number of Receivers
35
Number of Drivers per Line
62
Number of Receivers per Line
6
Package Type
LQFP
Pin Count
129
Country of Origin
Taiwan, Province Of China