Technical Document
Specifications
Brand
DiodesZetexNumber of Channels
2
Maximum Operating Supply Voltage
4 V
Maximum Operating Current
90mA
Package Type
QFN
Pin Count
136
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 75.02
AED 75.02 Each (ex VAT)
AED 78.77
AED 78.77 Each (inc. VAT)
DiodesZetex PI7C9X2G303ELBZXE, Dual Power Switch IC 136-Pin, QFN
Select packaging type
Standard
1
AED 75.02
AED 75.02 Each (ex VAT)
AED 78.77
AED 78.77 Each (inc. VAT)
DiodesZetex PI7C9X2G303ELBZXE, Dual Power Switch IC 136-Pin, QFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 75.02 |
10 - 99 | AED 69.30 |
100+ | AED 65.42 |
Technical Document
Specifications
Brand
DiodesZetexNumber of Channels
2
Maximum Operating Supply Voltage
4 V
Maximum Operating Current
90mA
Package Type
QFN
Pin Count
136
Country of Origin
Taiwan, Province Of China