Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Reverse Voltage
1000V
Package Type
DO-41
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Maximum Diode Capacitance
8pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
5.21mm
Dimensions
2.72 (Dia.) x 5.21mm
Diameter
2.72mm
Country of Origin
China
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
AED 1,837.50
AED 0.368 Each (On a Reel of 5000) (ex VAT)
AED 1,929.38
AED 0.386 Each (On a Reel of 5000) (inc. VAT)
5000
AED 1,837.50
AED 0.368 Each (On a Reel of 5000) (ex VAT)
AED 1,929.38
AED 0.386 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Reverse Voltage
1000V
Package Type
DO-41
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Maximum Diode Capacitance
8pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
5.21mm
Dimensions
2.72 (Dia.) x 5.21mm
Diameter
2.72mm
Country of Origin
China
Product details