Technical Document
Specifications
Brand
DiodesZetexRated Average On-State Current
12A
Thyristor Type
SCR
Package Type
TO220AB
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
125A
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 1.995 | AED 19.95 |
20 - 90 | AED 1.942 | AED 19.42 |
100 - 490 | AED 1.575 | AED 15.75 |
500 - 990 | AED 1.47 | AED 14.70 |
1000+ | AED 1.312 | AED 13.12 |
Technical Document
Specifications
Brand
DiodesZetexRated Average On-State Current
12A
Thyristor Type
SCR
Package Type
TO220AB
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
125A