Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc Switching Diode, 5A 100V, 2-Pin SMC S5BC-13-F

RS Stock No.: 751-4821PBrand: DiodesZetexManufacturers Part No.: S5BC-13-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

5A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SMC

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Maximum Diode Capacitance

40pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.3mm

Dimensions

7.11 x 6.22 x 2.3mm

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Switching Diode, 5A 100V, 2-Pin SMC S5BC-13-F
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Switching Diode, 5A 100V, 2-Pin SMC S5BC-13-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

5A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SMC

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Maximum Diode Capacitance

40pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.3mm

Dimensions

7.11 x 6.22 x 2.3mm

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more