Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Switching Diode, 900mA 60V, 3-Pin SOT-23 SBR160S23-7

RS Stock No.: 751-4874Brand: DiodesZetexManufacturers Part No.: SBR160S23-7
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

900mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

60V

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Drop

740mV

Maximum Diode Capacitance

19pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Country of Origin

China

Product details

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 73.50

AED 1.47 Each (In a Pack of 50) (ex VAT)

AED 77.18

AED 1.544 Each (In a Pack of 50) (inc. VAT)

Diodes Inc Switching Diode, 900mA 60V, 3-Pin SOT-23 SBR160S23-7
Select packaging type

AED 73.50

AED 1.47 Each (In a Pack of 50) (ex VAT)

AED 77.18

AED 1.544 Each (In a Pack of 50) (inc. VAT)

Diodes Inc Switching Diode, 900mA 60V, 3-Pin SOT-23 SBR160S23-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 550AED 1.47AED 73.50
600 - 1450AED 0.63AED 31.50
1500+AED 0.63AED 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

900mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

60V

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Drop

740mV

Maximum Diode Capacitance

19pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Country of Origin

China

Product details

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more